RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 65.0mm

Nº de Estoque RS: 279-802Marca: RS PRO
brand-logo
Ver tudo em Parafusos Hexagonais

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Length

65mm

Length

65.0mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 931

Thread Pitch

1.75mm

Detalhes do produto

RS PRO High Tensile Bolts BZP Steel - Metric Threads

These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Standards

Threaded in accordance with DIN 931

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 943,51

R$ 943,51 1 Box of 25 (Sem VAT)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 65.0mm

R$ 943,51

R$ 943,51 1 Box of 25 (Sem VAT)

RS PRO Bright Zinc Plated Steel, Hex Bolt, M12 x 65.0mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Length

65mm

Length

65.0mm

Thread Size

M12

Material

Steel

Steel Type

High Tensile Steel

Grade

Gr 8.8

Grade

Grade 8.8

Finish

Bright Zinc Plated

Standards Met

DIN 931

Thread Pitch

1.75mm

Detalhes do produto

RS PRO High Tensile Bolts BZP Steel - Metric Threads

These high tensile steel hex bolts with BZP (bright zinc plated) finish from our own RS PRO brand are a highly versatile solution to fastening applications. Able to be adjusted with either a spanner or torque wrench with appropriate socket bits, they present an easy to access fastener head that can be manipulated at multiple angles.

Standards

Threaded in accordance with DIN 931

Você pode estar interessado em