RS PRO Bright Zinc Plated Steel Hex Socket Button Screw, ISO 7380, M6 x 12mm

Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
12mm
Head Shape
Hex Socket Button
Material
Steel
Finish
Bright Zinc Plated
Thread Type
Metric
Thread Pitch
1mm
Standards Met
ISO 7380
Detalhes do produto
RS Pro BZP Socket Button Head Screw
Brought to you by RS Pro, this range of button head socket screws feature excellent capabilities within machine repair and fixing applications. A cost effective solution to the otherwise expensive stainless steel, these BZP steel versions excel as a fixing method. If corrosion isn't an issue, they are perfect for indoor applications. All models are highly reliable and excellent quality.
R$ 477,79
R$ 477,79 1 Box of 50 (Sem VAT)
1
R$ 477,79
R$ 477,79 1 Box of 50 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 477,79 |
5 - 9 | R$ 461,04 |
10 - 29 | R$ 442,72 |
30+ | R$ 420,64 |
Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
12mm
Head Shape
Hex Socket Button
Material
Steel
Finish
Bright Zinc Plated
Thread Type
Metric
Thread Pitch
1mm
Standards Met
ISO 7380
Detalhes do produto
RS Pro BZP Socket Button Head Screw
Brought to you by RS Pro, this range of button head socket screws feature excellent capabilities within machine repair and fixing applications. A cost effective solution to the otherwise expensive stainless steel, these BZP steel versions excel as a fixing method. If corrosion isn't an issue, they are perfect for indoor applications. All models are highly reliable and excellent quality.