RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M6 x 60mm

Nº de Estoque RS: 483-8360Marca: RS PRO
brand-logo
Ver tudo em Prafusos de Soquetes

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

60mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Bright Zinc Plated

Thread Type

Metric

Thread Pitch

1mm

Standards Met

DIN 912

Detalhes do produto

RS Pro Socket Screws - Hex head BZP Steel

Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.378,63

R$ 1.378,63 1 Box of 100 (Sem VAT)

RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M6 x 60mm

R$ 1.378,63

R$ 1.378,63 1 Box of 100 (Sem VAT)

RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M6 x 60mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.378,63
5 - 9R$ 1.329,76
10 - 29R$ 1.279,14
30+R$ 1.211,77
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Imperial or Metric

Metric

Thread Size

M6

Length

60mm

Head Shape

Hex Socket Cap

Material

Steel

Finish

Bright Zinc Plated

Thread Type

Metric

Thread Pitch

1mm

Standards Met

DIN 912

Detalhes do produto

RS Pro Socket Screws - Hex head BZP Steel

Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.

Você pode estar interessado em