RS PRO Bright Zinc Plated Steel Hex Socket Cap Screw, DIN 912, M6 x 40mm

Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
40mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Bright Zinc Plated
Thread Type
Metric
Thread Pitch
1mm
Standards Met
DIN 912
Detalhes do produto
RS Pro Socket Screws - Hex head BZP Steel
Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.
R$ 950,59
R$ 950,59 1 Box of 100 (Sem VAT)
1
R$ 950,59
R$ 950,59 1 Box of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 950,59 |
5 - 9 | R$ 917,16 |
10 - 29 | R$ 881,92 |
30+ | R$ 835,22 |
Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Thread Size
M6
Length
40mm
Head Shape
Hex Socket Cap
Material
Steel
Finish
Bright Zinc Plated
Thread Type
Metric
Thread Pitch
1mm
Standards Met
DIN 912
Detalhes do produto
RS Pro Socket Screws - Hex head BZP Steel
Brought to you by RS Pro, a range of hex head socket screws suitable for hard to reach and difficult areas. Due to their narrow head design, they are perfect for small gaps and awkwardly positioned sockets. The high tensile steel confirms the strength of each screw used within machine repairs and maintenance. All models are highly reliable and excellent quality.