RS PRO, Bright Zinc Plated Steel Lock Nut, DIN 982, M10

Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type P
Thread Size
M10
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Width
17mm
Width
17.0mm
Overall Height
8.04mm
Standards Met
DIN 982
Detalhes do produto
RS PRO BZP Steel Locking Nut
From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from grade 8 steel with a bright zinc plating, for durability and environmental resistance over a long period of use.
R$ 620,71
R$ 620,71 1 Bag of 100 (Sem VAT)
1
R$ 620,71
R$ 620,71 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 620,71 |
5 - 9 | R$ 599,51 |
10 - 29 | R$ 576,23 |
30+ | R$ 545,45 |
Documentos Técnicos
Especificações
Brand
RS ProImperial or Metric
Metric
Nut Type
Nylon Insert Self Locking Type P
Thread Size
M10
Material
Steel
Type
Nylon Insert
Finish
Bright Zinc Plated
Width
17mm
Width
17.0mm
Overall Height
8.04mm
Standards Met
DIN 982
Detalhes do produto
RS PRO BZP Steel Locking Nut
From the trusted RS PRO brand, these lock nuts contain a nylon insert for safe and secure fastening. They are designed to remain secure despite conditions of severe vibration. The nut is made from grade 8 steel with a bright zinc plating, for durability and environmental resistance over a long period of use.