RS PRO Bright Zinc Plated Steel Plain Washers, M10, BS 4320

Nº de Estoque RS: 122-4381Marca: RS PRO
brand-logo
Ver tudo em Washers

Documentos Técnicos

Especificações

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Plain

Inside Diameter

10.50mm

Outside Diameter

24.0mm

Material

Steel

Standards Met

BS 4320

Finish

Bright Zinc Plated

Thickness

2.0mm

Detalhes do produto

RS PRO Zinc Plated Form C Washers

The RS PRO zinc plated form c washers have been designed to distribute the load of your threaded fasteners. The washers have a large diameter with normal thickness.

Informações de estoque temporariamente indisponíveis.

R$ 126,89

R$ 126,89 1 Bag of 100 (Sem VAT)

RS PRO Bright Zinc Plated Steel Plain Washers, M10, BS 4320

R$ 126,89

R$ 126,89 1 Bag of 100 (Sem VAT)

RS PRO Bright Zinc Plated Steel Plain Washers, M10, BS 4320
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

For Screw/Bolt Size

M10

Washer Type

Plain

Inside Diameter

10.50mm

Outside Diameter

24.0mm

Material

Steel

Standards Met

BS 4320

Finish

Bright Zinc Plated

Thickness

2.0mm

Detalhes do produto

RS PRO Zinc Plated Form C Washers

The RS PRO zinc plated form c washers have been designed to distribute the load of your threaded fasteners. The washers have a large diameter with normal thickness.