RS PRO Brown 0.22 mm² Harsh Environment Wire, 24, 7/0.2 mm, 100m, PTFE Insulation

Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Brown
American Wire Gauge
24
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.95mm
Voltage Rating
300 V
Maximum Operating Temperature
+190°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Insulation Wall Thickness
0.15mm
Shield Type
Unshielded
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.2 mm
País de Origem
United Kingdom
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProCross Sectional Area
0.22 mm²
Sheath Colour
Brown
American Wire Gauge
24
Cable Shape
Single Core
Core Strands
7/0.2 mm
Length
100m
Insulation material
PTFE
Outer Diameter
0.95mm
Voltage Rating
300 V
Maximum Operating Temperature
+190°C
Minimum Operating Temperature
-75°C
Conductor Material
Silver Plated Copper
Insulation Wall Thickness
0.15mm
Shield Type
Unshielded
Resistant To
Gasoline/Fuels, Hydraulic Fluid, Lubricants, Oils
Number of Strands
7
Size of Strands
0.2 mm
País de Origem
United Kingdom