RS PRO Brown 4mm² Hook Up Wire, 12 AWG, 52/0.3 mm, 100m, PVC Insulation

Nº de Estoque RS: 811-1451Marca: RS PRO
brand-logo
Ver tudo em Hook Up Wire

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Brown

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

52/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V2-K

Outer Diameter

4.3mm

Voltage Rating

1 kV

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105 (Air), +60 (Oil)°C

Current Rating

41 A

Conductor Material

Annealed Copper

Standards Met

CSA C22.2 Type TEW, UK BS 6231, UL 1015

Tri-rated

Yes

Harmonised Code

H07V2-K

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

52

Size of Strands

0.3mm

Outer Sheath Material

PVC

País de Origem

United Kingdom

Detalhes do produto

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.

Informações de estoque temporariamente indisponíveis.

R$ 3.463,50

R$ 3.463,50 1 Reel of 100 Metres (Sem VAT)

RS PRO Brown 4mm² Hook Up Wire, 12 AWG, 52/0.3 mm, 100m, PVC Insulation

R$ 3.463,50

R$ 3.463,50 1 Reel of 100 Metres (Sem VAT)

RS PRO Brown 4mm² Hook Up Wire, 12 AWG, 52/0.3 mm, 100m, PVC Insulation
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Cross Sectional Area

4mm²

Sheath Colour

Brown

American Wire Gauge

12 AWG

Cable Shape

Single Core

Core Strands

52/0.3 mm

Length

100m

Insulation material

PVC

European Harmonised Code

H07V2-K

Outer Diameter

4.3mm

Voltage Rating

1 kV

Minimum Operating Temperature

-15°C

Maximum Operating Temperature

+105 (Air), +60 (Oil)°C

Current Rating

41 A

Conductor Material

Annealed Copper

Standards Met

CSA C22.2 Type TEW, UK BS 6231, UL 1015

Tri-rated

Yes

Harmonised Code

H07V2-K

Insulation Wall Thickness

0.8mm

Shield Type

Unshielded

Number of Strands

52

Size of Strands

0.3mm

Outer Sheath Material

PVC

País de Origem

United Kingdom

Detalhes do produto

RS Pro Tri Rated Cable

From RS Pro a high quality Tri Rated cable with a 100 m length and colour coding recognised under the European Harmonised designation (HAR) codes H05V2-K and H07V2-K

Standards

These cables are manufactured to the following national standards, British Standard (BS) BS6231 (UK), Canadian Standards Association (CSA) TEW and Underwriters Laboratories (UL) style 1015, 1028 or 1283 according to cable size (USA) and are marked accordingly.