RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12 V dc, 20 Ncm, 108 rpm, 4mm Shaft Diameter

Nº de Estoque RS: 420-716Marca: RS PRO
brand-logo
Ver tudo em DC Motors

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

1.5 W

Output Speed

108 rpm

Shaft Diameter

4mm

Maximum Output Torque

20 Ncm

Gearhead Type

Planetary

Current Rating

200 mA

Length

54mm

Width

22mm

Series

944D

Core Construction

Iron Core

País de Origem

Taiwan, Province Of China

Detalhes do produto

22mm Planetary Geared Motor - 944D Series

This range is designed for smaller industrial and modelling applications. Due to its size and power it is very popular with design engineers in many fields. It has a high quality 3 pole motor with carbon brushgear, is of metal construction with acetyl first stage gears for noise reduction. The output shaft is 4mm diameter with a key flat.

Informações de estoque temporariamente indisponíveis.

R$ 686,18

R$ 686,18 Each (Sem VAT)

RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12 V dc, 20 Ncm, 108 rpm, 4mm Shaft Diameter

R$ 686,18

R$ 686,18 Each (Sem VAT)

RS PRO Brushed Geared DC Geared Motor, 1.5 W, 12 V dc, 20 Ncm, 108 rpm, 4mm Shaft Diameter
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Supply Voltage

12 V dc

DC Motor Type

Brushed Geared

Power Rating

1.5 W

Output Speed

108 rpm

Shaft Diameter

4mm

Maximum Output Torque

20 Ncm

Gearhead Type

Planetary

Current Rating

200 mA

Length

54mm

Width

22mm

Series

944D

Core Construction

Iron Core

País de Origem

Taiwan, Province Of China

Detalhes do produto

22mm Planetary Geared Motor - 944D Series

This range is designed for smaller industrial and modelling applications. Due to its size and power it is very popular with design engineers in many fields. It has a high quality 3 pole motor with carbon brushgear, is of metal construction with acetyl first stage gears for noise reduction. The output shaft is 4mm diameter with a key flat.