RS PRO Button Micro Switch, Quick Connect Terminal, 16 A @ 250 V ac, DPDT

Documentos Técnicos
Especificações
Brand
RS ProActuator Type
Button
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
DPDT
Operating Force
800 gms
Minimum Operating Temperature
140°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver
Case Material
Thermoplastic
Release Force
160gf
Voltage Rating
250V ac
Operating Temperature Range
Maximum of +85°C
Standards Met
CE, CSA, IEC 1058-1
País de Origem
India
Detalhes do produto
Pushbutton & M3 Microswitch
Single and double pole 16 A change over pushbutton switches suitable for heavy duty applications
Standards
IEC 1058-1
R$ 270,64
R$ 270,64 Each (Sem VAT)
1
R$ 270,64
R$ 270,64 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 270,64 |
10 - 49 | R$ 247,28 |
50 - 99 | R$ 209,12 |
100+ | R$ 198,67 |
Documentos Técnicos
Especificações
Brand
RS ProActuator Type
Button
Terminal Type
Quick Connect
Contact Current Rating
16 A @ 250 V ac
Contact Configuration
DPDT
Operating Force
800 gms
Minimum Operating Temperature
140°C
Maximum Operating Temperature
+85°C
Switch Housing
V3 Housing
Contact Material
Silver
Case Material
Thermoplastic
Release Force
160gf
Voltage Rating
250V ac
Operating Temperature Range
Maximum of +85°C
Standards Met
CE, CSA, IEC 1058-1
País de Origem
India
Detalhes do produto
Pushbutton & M3 Microswitch
Single and double pole 16 A change over pushbutton switches suitable for heavy duty applications
Standards
IEC 1058-1