RS PRO Cable Gland Adaptor, M12 Exterior Thread, M16 Interior Thread, Nylon 66

Documentos Técnicos
Especificações
Brand
RS ProExterior Thread Size
M12
Interior Thread Size
M16
Material
Nylon 66
Type
Enlager
Thread Size
M12 → M16
Colour
Black
Standards Met
UL 94V-2
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Cable Gland Enlarger
The enlarger glands enable switching from small metric external thread to large metric use. This is due to enlarger glands with small metric external thread and large metric internal thread sizes.
Standards
UL
R$ 271,69
R$ 271,69 1 Pack of 10 (Sem VAT)
1
R$ 271,69
R$ 271,69 1 Pack of 10 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 271,69 |
15 - 24 | R$ 262,43 |
25 - 49 | R$ 258,29 |
50+ | R$ 255,08 |
Documentos Técnicos
Especificações
Brand
RS ProExterior Thread Size
M12
Interior Thread Size
M16
Material
Nylon 66
Type
Enlager
Thread Size
M12 → M16
Colour
Black
Standards Met
UL 94V-2
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS Cable Gland Enlarger
The enlarger glands enable switching from small metric external thread to large metric use. This is due to enlarger glands with small metric external thread and large metric internal thread sizes.
Standards
UL