RS PRO Cable Knife, VDE/1000V, 220 mm Overall, 44 mm Blade

Nº de Estoque RS: 829-6518Marca: RS PRO
brand-logo
Ver tudo em Facas de Cabos

Documentos Técnicos

Especificações

Brand

RS Pro

VDE/1000V Approved

Yes

Blade Length

44 mm

Overall Length

220 mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO 1000V Insulated Electrician's Knife

From RS PRO this 1000V insulated Cable Knife is perfect to meet all your requirements. This high-quality insulated cable stripping knife has been designed with a comfortable and ergonomic blade handle, offering a moulded and secure grip with thumb guard to prevent any accidental slipping causing injury to the user. The sharp, sickle shaped blade allows for accurate and efficient cable stripping, preventing any damage to the fragile internal wires of the cable. Capable of delivering a clean and precise finish, this hand tool is an ideal piece of equipment for professional and DIY users alike.

Warning

You must be over the age of 18 to purchase this product

Standards

DIN EN 60900:2004

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 404,75

R$ 404,75 Each (Sem VAT)

RS PRO Cable Knife, VDE/1000V, 220 mm Overall, 44 mm Blade

R$ 404,75

R$ 404,75 Each (Sem VAT)

RS PRO Cable Knife, VDE/1000V, 220 mm Overall, 44 mm Blade
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

VDE/1000V Approved

Yes

Blade Length

44 mm

Overall Length

220 mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO 1000V Insulated Electrician's Knife

From RS PRO this 1000V insulated Cable Knife is perfect to meet all your requirements. This high-quality insulated cable stripping knife has been designed with a comfortable and ergonomic blade handle, offering a moulded and secure grip with thumb guard to prevent any accidental slipping causing injury to the user. The sharp, sickle shaped blade allows for accurate and efficient cable stripping, preventing any damage to the fragile internal wires of the cable. Capable of delivering a clean and precise finish, this hand tool is an ideal piece of equipment for professional and DIY users alike.

Warning

You must be over the age of 18 to purchase this product

Standards

DIN EN 60900:2004

Você pode estar interessado em