RS PRO Cable Mount Polypropylene Float Switch, Float, 1m Cable, NO, 200V ac Max, 200V dc Max

Documentos Técnicos
Especificações
Brand
RS ProFor Use With
Liquid Level Sensor
Device Type
Float
Mounting Type
Cable Mount
Switch Output
NO
Body Material
Polypropylene
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
85°C
Maximum ac Voltage
200V
Maximum dc Voltage
200V
Maximum Current
0.5A
Maximum Pressure
112psi
Gasket Material
Silicone
Current Rating
1A
Interface
Cable
Standards Met
CE
País de Origem
China
R$ 421,94
R$ 421,94 Each (Sem VAT)
1
R$ 421,94
R$ 421,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProFor Use With
Liquid Level Sensor
Device Type
Float
Mounting Type
Cable Mount
Switch Output
NO
Body Material
Polypropylene
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
85°C
Maximum ac Voltage
200V
Maximum dc Voltage
200V
Maximum Current
0.5A
Maximum Pressure
112psi
Gasket Material
Silicone
Current Rating
1A
Interface
Cable
Standards Met
CE
País de Origem
China