RS PRO Cable Rack in PlasticCable Rack

Nº de Estoque RS: 379-3711Marca: RS PRO
brand-logo
Ver tudo em Cable Storage

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Cable Rack

Height

54mm

Width

54 mm

Length

54mm

Diameter

380mm

Material

Plastic

País de Origem

Germany

Detalhes do produto

RS PRO Cable Reel - Winding Flange

Utilise this cable storage rack to maintain the organisation of your audio cables, ensuring they remain neatly stored and easily accessible. Made from durable HDPE, this accessory comes equipped with a convenient hook and loop strap for secure fastening. Simply attach it to an empty cable reel during use, providing both protection and a tidy storage solution for your cables.

Reels, Racks and Stands

Informações de estoque temporariamente indisponíveis.

R$ 1.323,70

R$ 1.323,70 Each (Sem VAT)

RS PRO Cable Rack in PlasticCable Rack

R$ 1.323,70

R$ 1.323,70 Each (Sem VAT)

RS PRO Cable Rack in PlasticCable Rack
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 1.323,70
15 - 49R$ 1.260,11
50+R$ 1.204,39

Documentos Técnicos

Especificações

Brand

RS Pro

Type

Cable Rack

Height

54mm

Width

54 mm

Length

54mm

Diameter

380mm

Material

Plastic

País de Origem

Germany

Detalhes do produto

RS PRO Cable Reel - Winding Flange

Utilise this cable storage rack to maintain the organisation of your audio cables, ensuring they remain neatly stored and easily accessible. Made from durable HDPE, this accessory comes equipped with a convenient hook and loop strap for secure fastening. Simply attach it to an empty cable reel during use, providing both protection and a tidy storage solution for your cables.

Reels, Racks and Stands