RS PRO Cable Tie, 150mm x 3.6 mm, Assorted Nylon, Pk-500

Documentos Técnicos
Especificações
Brand
RS ProLength
150mm
Width
3.6mm
Colour
Assorted
Material
Nylon 66
Type
Non-Releasable
Quantity
500
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
176.4N
Maximum Bundle Diameter
36mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Nylon Mixed Colour Cable Tie Packs
RS PRO coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
Each pack contains 250 non-releasable cable ties, comprising 50 each of yellow, blue, red, green and orange to enable colour coding of cables or components. Ideal for cable and wire management.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These coloured nylon cable tie packs should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.
R$ 1.010,04
R$ 1.010,04 1 Bag of 500 (Sem VAT)
1
R$ 1.010,04
R$ 1.010,04 1 Bag of 500 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 7 | R$ 1.010,04 |
8 - 11 | R$ 975,47 |
12 - 24 | R$ 957,49 |
25+ | R$ 951,94 |
Documentos Técnicos
Especificações
Brand
RS ProLength
150mm
Width
3.6mm
Colour
Assorted
Material
Nylon 66
Type
Non-Releasable
Quantity
500
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
176.4N
Maximum Bundle Diameter
36mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Nylon Mixed Colour Cable Tie Packs
RS PRO coloured cable ties are a type of fastener used for holding items together, most commonly electrical cables or wires. These cable ties are made from Nylon 66 (also known as nylon 6.6) and are a one-piece, self-locking fastener that functions like straps to keep cables tidy.
Each pack contains 250 non-releasable cable ties, comprising 50 each of yellow, blue, red, green and orange to enable colour coding of cables or components. Ideal for cable and wire management.
The design of a cable tie includes a head which provides the slot for the tape to be pulled through, to make a loop. The cable can be pulled through the slot until the preferred loop is achieved and then the excess cable can be cut off.
When threaded through the slot, the teeth of the cable form a lock which cant be pulled back through.
These coloured nylon cable tie packs should be an essential part of every toolkit. With the RS PRO wide range, there are a variety of sizes and colours to suit all your requirements.