RS PRO Cable Tie, Ladder, 610mm x 12 mm, Metallic 316 Stainless Steel, Pk-100

Documentos Técnicos
Especificações
Brand
RS ProLength
610mm
Width
12 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Ladder
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+539°C
Fire Behaviour
Flame Retardant
Tensile Strength
1089.76N
Maximum Bundle Diameter
150mm
País de Origem
India
Detalhes do produto
RS PRO Ladder Type Flexible Stainless Steel Cable Ties
These RS PRO ladder type cable ties have been manufactured from grade 316 stainless steel. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. The unique design and structure of ladder cable ties make them ideal for applications which need extreme strengths. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat.
The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. This range includes the following:
121-618: Silver and not coated - 225mm x 7mm
121-624: Silver and not coated - 300mm x 7mm
121-630: Silver and not coated - 610mm x 7mm
121-646: Silver and not coated - 610mm x 12mm
121-652: Black polyester/epoxy coating - 225mm x 7mm
121-668: Black polyester/epoxy coating - 300mm x 7mm
121-674: Black polyester/epoxy coating - 610mm x 7mm
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.
Standards
ABS, DNV, Lloyd's Register, IEC 62275, UL-1565
R$ 5.101,86
R$ 5.101,86 1 Bag of 100 (Sem VAT)
1
R$ 5.101,86
R$ 5.101,86 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 5.101,86 |
15 - 49 | R$ 4.921,43 |
50+ | R$ 4.733,45 |
Documentos Técnicos
Especificações
Brand
RS ProLength
610mm
Width
12 mm
Colour
Metallic
Material
316 Stainless Steel
Type
Ladder
Quantity
100
Minimum Operating Temperature
-80°C
Maximum Operating Temperature
+539°C
Fire Behaviour
Flame Retardant
Tensile Strength
1089.76N
Maximum Bundle Diameter
150mm
País de Origem
India
Detalhes do produto
RS PRO Ladder Type Flexible Stainless Steel Cable Ties
These RS PRO ladder type cable ties have been manufactured from grade 316 stainless steel. The construction of these metal cable ties gives them greater flexibility in comparison to a standard stainless steel cable tie. The unique design and structure of ladder cable ties make them ideal for applications which need extreme strengths. These ties are an ideal alternative where Nylon 66 cable ties are not suitable such as harsh environments or places where there is heat.
The stainless steel used has a high resistance to damage by chemicals and salts making them suitable for harsh environments. The black polyester coating improves the handling properties of the stainless steel reducing the possibility of chaffing and blends with the colour of most cables sheaths. This range includes the following:
121-618: Silver and not coated - 225mm x 7mm
121-624: Silver and not coated - 300mm x 7mm
121-630: Silver and not coated - 610mm x 7mm
121-646: Silver and not coated - 610mm x 12mm
121-652: Black polyester/epoxy coating - 225mm x 7mm
121-668: Black polyester/epoxy coating - 300mm x 7mm
121-674: Black polyester/epoxy coating - 610mm x 7mm
Manufactured from stainless steel, these ties have excellent resistance to abrasion, corrosion, radiation, weathering and extremes of temperature. They have a greater load carrying capacity and may be used for general strapping applications. With the RS PRO wide range, there are a variety of sizes and lengths to suit all your requirements.
Standards
ABS, DNV, Lloyd's Register, IEC 62275, UL-1565