RS PRO Cable Tie, Releasable, 150mm x 7.6 mm, Natural Nylon, Pk-100

Nº de Estoque RS: 811-1612Marca: RS PRO
brand-logo
Ver tudo em Amarração de Cabos

Documentos Técnicos

Especificações

Brand

RS Pro

Length

150mm

Width

7.6mm

Colour

Natural

Material

Nylon 66

Type

Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

215.6N

Maximum Bundle Diameter

35mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Releasable Cable Tie

Introducing the range of RS PRO Releasable Cable Ties, ideal for use when fastening electrical cables or wires outdoors on a temporary basis or where new wires need to be added at a later stage. The releasable locking mechanism ensures a secure hold when tying or fastening items together with the option of being able to open it back up again, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.

Informações de estoque temporariamente indisponíveis.

R$ 390,00

R$ 390,00 1 Bag of 100 (Sem VAT)

RS PRO Cable Tie, Releasable, 150mm x 7.6 mm, Natural Nylon, Pk-100

R$ 390,00

R$ 390,00 1 Bag of 100 (Sem VAT)

RS PRO Cable Tie, Releasable, 150mm x 7.6 mm, Natural Nylon, Pk-100
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 14R$ 390,00
15 - 24R$ 376,14
25 - 49R$ 370,25
50+R$ 368,10

Documentos Técnicos

Especificações

Brand

RS Pro

Length

150mm

Width

7.6mm

Colour

Natural

Material

Nylon 66

Type

Releasable

Quantity

100

UV Resistant

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Fire Behaviour

Flame Retardant

Tensile Strength

215.6N

Maximum Bundle Diameter

35mm

País de Origem

Taiwan, Province Of China

Detalhes do produto

RS PRO Releasable Cable Tie

Introducing the range of RS PRO Releasable Cable Ties, ideal for use when fastening electrical cables or wires outdoors on a temporary basis or where new wires need to be added at a later stage. The releasable locking mechanism ensures a secure hold when tying or fastening items together with the option of being able to open it back up again, while the ultra-durable and self-extinguishing nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. This RS PRO cable tie is ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications, making them essential items for any tool box.