RS PRO Cable Tie, Verrouillage double, 360mm x 9 mm, Black Nylon, Pk-100

Documentos Técnicos
Especificações
Brand
RS ProLength
360mm
Width
9mm
Width
9 mm
Colour
Black
Material
Nylon 66
Type
Double Locking
Type
Verrouillage double
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
55kg
Series
DK
Maximum Bundle Diameter
95mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Nylon Double Locking Cable Ties
Introducing the range of RS PRO PA66 (Nylon) Cable Ties, ideal for use when fastening electrical cables or wires. The double locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. These RS PRO cable ties are ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications.
R$ 1.010,30
R$ 1.010,30 1 Bag of 100 (Sem VAT)
1
R$ 1.010,30
R$ 1.010,30 1 Bag of 100 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 1.010,30 |
15 - 24 | R$ 975,70 |
25 - 49 | R$ 959,27 |
50+ | R$ 952,02 |
Documentos Técnicos
Especificações
Brand
RS ProLength
360mm
Width
9mm
Width
9 mm
Colour
Black
Material
Nylon 66
Type
Double Locking
Type
Verrouillage double
Quantity
100
UV Resistant
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+85°C
Fire Behaviour
Flame Retardant
Tensile Strength
55kg
Series
DK
Maximum Bundle Diameter
95mm
País de Origem
Taiwan, Province Of China
Detalhes do produto
RS PRO Nylon Double Locking Cable Ties
Introducing the range of RS PRO PA66 (Nylon) Cable Ties, ideal for use when fastening electrical cables or wires. The double locking mechanism ensures a secure hold when tying or fastening items together, while the ultra-durable nylon material provides a strong and long-lasting solution that can withstand harsh environments. In addition to this, the serrations on the cable tie surface provide a strong hold on bundles, even at high tension. These RS PRO cable ties are ideal for use when installing cabling in factories, industrial and manufacturing plants, as well as a wide range of other applications.