RS PRO Capacitive Block Proximity Sensor, 5 mm Detection, NPN NO, 10 → 30 V dc

Nº de Estoque RS: 184-5569Marca: RS PRODistrelec Article No.: 30391506
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Technology

Capacitive

Detection Range

5 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Housing Material

PBT

Width

50mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Short Circuit Overload Protection

No

Depth

7mm

Shielding

Unshielded

Maximum Switching Frequency

60Hz

Maximum Operating Temperature

+55°C

Switching Frequency

60 Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.024,97

R$ 1.024,97 Each (Sem VAT)

RS PRO Capacitive Block Proximity Sensor, 5 mm Detection, NPN NO, 10 → 30 V dc

R$ 1.024,97

R$ 1.024,97 Each (Sem VAT)

RS PRO Capacitive Block Proximity Sensor, 5 mm Detection, NPN NO, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Sensor Technology

Capacitive

Detection Range

5 mm

Body Style

Block

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

30mm

Mounting Type

Flush

Housing Material

PBT

Width

50mm

Maximum dc Voltage

30V

Minimum Operating Temperature

-10°C

Short Circuit Overload Protection

No

Depth

7mm

Shielding

Unshielded

Maximum Switching Frequency

60Hz

Maximum Operating Temperature

+55°C

Switching Frequency

60 Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

País de Origem

China