RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO+NC, 10 → 30 V dc

Nº de Estoque RS: 184-5600Marca: RS PRO
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

91.5mm

Mounting Type

Non-Flush

Housing Material

Copper Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.700,47

R$ 1.700,47 Each (Sem VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO+NC, 10 → 30 V dc

R$ 1.700,47

R$ 1.700,47 Each (Sem VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, NPN NO+NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

91.5mm

Mounting Type

Non-Flush

Housing Material

Copper Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

País de Origem

China