RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 10 mm Detection, PNP NO+NC, 10 → 30 V dc

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
10 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO+NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
62mm
Mounting Type
Flush
Housing Material
Copper Alloy
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
50Hz
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
15 mA
País de Origem
China
R$ 1.436,88
R$ 1.436,88 Each (Sem VAT)
1
R$ 1.436,88
R$ 1.436,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M30
Sensor Technology
Capacitive
Detection Range
10 mm
Body Style
Threaded Barrel
Digital Switching Output Type
PNP
Output Function
NO+NC
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
10 → 30 V dc
IP Rating
IP67
Length
62mm
Mounting Type
Flush
Housing Material
Copper Alloy
Maximum dc Voltage
30V
Minimum Operating Temperature
-25°C
Short Circuit Overload Protection
Yes
Reverse Polarity Protection
Yes
Maximum Operating Temperature
+70°C
Switching Frequency
50Hz
Shielding
Shielded
Maximum Switching Frequency
50Hz
Switching Current
15 mA
País de Origem
China