RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO+NC, 10 → 30 V dc

Nº de Estoque RS: 184-5623Marca: RS PRO
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

91mm

Mounting Type

Non-Flush

Housing Material

Copper Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 1.919,47

R$ 1.919,47 Each (Sem VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO+NC, 10 → 30 V dc

R$ 1.919,47

R$ 1.919,47 Each (Sem VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, NPN NO+NC, 10 → 30 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M30

Sensor Technology

Capacitive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

NPN

Connection Type

M12

Supply Voltage

10 → 30 V dc

IP Rating

IP67

Length

91mm

Mounting Type

Non-Flush

Housing Material

Copper Alloy

Maximum dc Voltage

30V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Shielding

Unshielded

Maximum Switching Frequency

50Hz

Switching Current

15 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

50Hz

País de Origem

China