RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 40 V dc

Nº de Estoque RS: 237-7240Marca: RS PRODistrelec Article No.: 30165359
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 40 V dc

Length

70mm

IP Rating

IP69K

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Series

CA

País de Origem

Lithuania

Informações de estoque temporariamente indisponíveis.

R$ 1.929,35

R$ 1.929,35 Each (Sem VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 40 V dc

R$ 1.929,35

R$ 1.929,35 Each (Sem VAT)

RS PRO Capacitive Threaded Barrel Proximity Sensor, M18, 8 mm Detection, IO-Link, 10 → 40 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M18

Sensor Technology

Capacitive

Detection Range

8 mm

Body Style

Threaded Barrel

Digital Switching Output Type

IO-Link

Connection Type

M12

Supply Voltage

10 → 40 V dc

Length

70mm

IP Rating

IP69K

Mounting Type

Non-Flush

Housing Material

PBT

Maximum dc Voltage

40V

Minimum Operating Temperature

-30°C

Shielding

Unshielded

Communication Protocol

IO-LINK

Maximum Operating Temperature

+60°C

Series

CA

País de Origem

Lithuania