RS PRO Cat6 Ethernet Cable, FTP, Grey LSZH, PVC Sheath, 100m, Low Smoke Zero Halogen (LSZH)

Nº de Estoque RS: 842-7321Marca: RS PRO
brand-logo
Ver tudo em Ethernet Cable

Documentos Técnicos

Especificações

Brand

RS Pro

Series

CAT6

LAN Category

Cat6

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

FTP

Outer Sheath Material

LSZH, PVC

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Outer Diameter

6.3mm

American Wire Gauge

24 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

País de Origem

China

Detalhes do produto

RS PRO Cat6 FTP Cable

Category 6 or Cat6 for short is the 6th generation of twisted pair Ethernet cabling that is widely used in both business and home networks. It is commonly known as network, LAN or Ethernet cable. It consists of 4 twisted pairs of sheathed copper wire cable, able to support a high data transfer.

Cat 6 cables are backwards compatible with Cat5/ Cat5e and Cat3. Either end usually has an 8 position connector RJ45 jack, which is used to connect the two devices together with the Cat6 cable. It can be identified as Cat 6 cable by the labelling on the outer sheath.

Bandwidth is the rate of data transfer, the carrying of information from one place to another, the higher the bandwidth, the faster the data can be pushed across a network. The bandwidth of Cat6 cable is 250 MHz, significantly faster than that of Cat5e.

This RS PRO Cat 6 cable is Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

They are foil twisted pairs (FTP), networking cables, which mean the copper wires are twisted together and covered with a foil shield which helps to reduce crosstalk, as well as any electromagnetic interference.

Standards

IEC61156-6, TIA 568-C-2, EN50288, ISO/IEC 11801:2011, IEC60332-1, IEC61034, IEC60754

Você pode estar interessado em
RS PRO, 100m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath
R$ 2.751,961 Reel of 100 Metres (Sem VAT)
Informações de estoque temporariamente indisponíveis.

P.O.A.

RS PRO Cat6 Ethernet Cable, FTP, Grey LSZH, PVC Sheath, 100m, Low Smoke Zero Halogen (LSZH)

P.O.A.

RS PRO Cat6 Ethernet Cable, FTP, Grey LSZH, PVC Sheath, 100m, Low Smoke Zero Halogen (LSZH)
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em
RS PRO, 100m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath
R$ 2.751,961 Reel of 100 Metres (Sem VAT)

Documentos Técnicos

Especificações

Brand

RS Pro

Series

CAT6

LAN Category

Cat6

Length

100m

Terminated/Unterminated

Unterminated

Shield Type

FTP

Outer Sheath Material

LSZH, PVC

Sheath Colour

Grey

Fire Behaviour

Low Smoke Zero Halogen (LSZH)

Conductor Strand Type

Solid

Cross Sectional Area

0.2 mm²

Outer Diameter

6.3mm

American Wire Gauge

24 AWG

Standards Met

Euroclass Eca

Cable Shape

Twisted Pair

País de Origem

China

Detalhes do produto

RS PRO Cat6 FTP Cable

Category 6 or Cat6 for short is the 6th generation of twisted pair Ethernet cabling that is widely used in both business and home networks. It is commonly known as network, LAN or Ethernet cable. It consists of 4 twisted pairs of sheathed copper wire cable, able to support a high data transfer.

Cat 6 cables are backwards compatible with Cat5/ Cat5e and Cat3. Either end usually has an 8 position connector RJ45 jack, which is used to connect the two devices together with the Cat6 cable. It can be identified as Cat 6 cable by the labelling on the outer sheath.

Bandwidth is the rate of data transfer, the carrying of information from one place to another, the higher the bandwidth, the faster the data can be pushed across a network. The bandwidth of Cat6 cable is 250 MHz, significantly faster than that of Cat5e.

This RS PRO Cat 6 cable is Low Smoke Zero Halogen, commonly termed as LSZH or LSOH cables are used where smoke emission and toxic fumes could cause harm to human health, as well as to essential equipment in the event of a fire. LSZH cables have an outer sheath material which produce lower levels of smoke and toxic fumes, and no acid gases. These are particularly beneficial to personnel exiting safely during a fire, as well as increasing the safety of the firefighting operation.

They are foil twisted pairs (FTP), networking cables, which mean the copper wires are twisted together and covered with a foil shield which helps to reduce crosstalk, as well as any electromagnetic interference.

Standards

IEC61156-6, TIA 568-C-2, EN50288, ISO/IEC 11801:2011, IEC60332-1, IEC61034, IEC60754

Você pode estar interessado em
RS PRO, 100m Cat6, Blue, F/UTP Shielded, Unterminated LSZH Sheath
R$ 2.751,961 Reel of 100 Metres (Sem VAT)