RS PRO Chrome Plated Brass Hydraulic Ball Valve G 1/2

Documentos Técnicos
Especificações
Brand
RS ProManufacturer Series
S.35
Number of Ports
2-way
Connection Port Thread
G 1/2
Body Material
Chrome Plated Brass
Seal Material
PTFE
Maximum Operating Pressure
30bar
Thread Standard
G
Thread Size
1/2in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
País de Origem
Italy
Detalhes do produto
S.35 Brass Line Mounting Mini Ball Valve
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant
R$ 238,03
R$ 238,03 Each (Sem VAT)
1
R$ 238,03
R$ 238,03 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 238,03 |
5 - 9 | R$ 235,21 |
10+ | R$ 230,27 |
Documentos Técnicos
Especificações
Brand
RS ProManufacturer Series
S.35
Number of Ports
2-way
Connection Port Thread
G 1/2
Body Material
Chrome Plated Brass
Seal Material
PTFE
Maximum Operating Pressure
30bar
Thread Standard
G
Thread Size
1/2in
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+90°C
País de Origem
Italy
Detalhes do produto
S.35 Brass Line Mounting Mini Ball Valve
Warning
Freezing of the fluid in the installation may severely damage the valve
Approvals
GOST-R (Russia)
Expert Conclusion (Russia)
EAC Conforming (Russia)
UkrSepro (Ukraine)
RoHS Compliant