RS PRO Circular Anti Vibration Mount with 0 Compression Load

Documentos Técnicos
Especificações
Brand
RS ProDiameter
40mm
Foot Height
30mm
Overall Height
30mm
Static Load Capacity
0
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Circular
Compression Load
0
Metalwork
Zinc Plated Steel
Shore Hardness
50 Shore A
Series
KPRD
Maximum Operating Temperature
+100°C
País de Origem
India
Detalhes do produto
RS Pro Anti-Vibration Mount KPRD Series
The KPRD series mounts are simple cost effective mounts, designed for vertical shock load damping for static equipment. The KPRD series offer high deflection under load by virtue of its design.
RS Pro Anti-Vibration Mounts
R$ 432,61
R$ 432,61 1 Bag of 2 (Sem VAT)
1
R$ 432,61
R$ 432,61 1 Bag of 2 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 432,61 |
5 - 9 | R$ 417,46 |
10+ | R$ 410,23 |
Documentos Técnicos
Especificações
Brand
RS ProDiameter
40mm
Foot Height
30mm
Overall Height
30mm
Static Load Capacity
0
Material
Natural Rubber
Mounting Type
Screw-in
Foot Shape
Circular
Compression Load
0
Metalwork
Zinc Plated Steel
Shore Hardness
50 Shore A
Series
KPRD
Maximum Operating Temperature
+100°C
País de Origem
India
Detalhes do produto
RS Pro Anti-Vibration Mount KPRD Series
The KPRD series mounts are simple cost effective mounts, designed for vertical shock load damping for static equipment. The KPRD series offer high deflection under load by virtue of its design.