RS PRO Circular Connector, 1 Contacts, Cable Mount, Socket, Female, IP50

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
1
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
4A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
1P
Shielded/Unshielded
Shielded
Contact Plating
Gold Plated Brass
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
País de Origem
China
R$ 563,57
R$ 563,57 Each (Sem VAT)
1
R$ 563,57
R$ 563,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
1
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP50
Current Rating
4A
Body Orientation
Straight
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
1P
Shielded/Unshielded
Shielded
Contact Plating
Gold Plated Brass
Strain Relief
No
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
250°C
País de Origem
China