RS PRO Circular Connector, 10 Contacts, Flange Mount, Socket, Female, IP68

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
10
Mounting Type
Flange Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
10P
Strain Relief
No
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
País de Origem
China
R$ 617,94
R$ 617,94 Each (Sem VAT)
1
R$ 617,94
R$ 617,94 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
10
Mounting Type
Flange Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Screw
IP Rating
IP68
Current Rating
10A
Series
SP29
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon, PC
Pole Format
10P
Strain Relief
No
Contact Plating
Gold
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
País de Origem
China