RS PRO Circular Connector, 10 Contacts, Front Mount, Socket, Male, IP67

Nº de Estoque RS: 250-6214Marca: RS PRO
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Series

SY29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

10P

Strain Relief

No

Contact Plating

Gold

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 412,49

R$ 412,49 Each (Sem VAT)

RS PRO Circular Connector, 10 Contacts, Front Mount, Socket, Male, IP67

R$ 412,49

R$ 412,49 Each (Sem VAT)

RS PRO Circular Connector, 10 Contacts, Front Mount, Socket, Male, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Screw

IP Rating

IP67

Current Rating

10A

Series

SY29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

10P

Strain Relief

No

Contact Plating

Gold

Outer Diameter

13→16mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more