RS PRO Circular Connector, 10 Contacts, Rear Mount, Socket, Female, IP68

Nº de Estoque RS: 207-0771Marca: RS PRODistrelec Article No.: 30404458
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Rear Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Series

SP29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 621,55

R$ 621,55 Each (Sem VAT)

RS PRO Circular Connector, 10 Contacts, Rear Mount, Socket, Female, IP68

R$ 621,55

R$ 621,55 Each (Sem VAT)

RS PRO Circular Connector, 10 Contacts, Rear Mount, Socket, Female, IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

10

Mounting Type

Rear Mount

Plug/Socket

Socket

Contact Gender

Female

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Series

SP29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

10P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

País de Origem

China