RS PRO Circular Connector, 12 Contacts, Cable Mount, Socket, Female, IP67

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
10A
Body Orientation
Straight
Series
SY29
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
12P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Outer Diameter
13→16mm
Minimum Operating Temperature
-40°C
País de Origem
China
R$ 439,98
R$ 439,98 Each (Sem VAT)
1
R$ 439,98
R$ 439,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 439,98 |
5 - 9 | R$ 437,98 |
10 - 24 | R$ 435,70 |
25+ | R$ 419,92 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
12
Mounting Type
Cable Mount
Connector Size
Standard
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
10A
Body Orientation
Straight
Series
SY29
Voltage Rating
500V
Mating Type
Bayonet
Housing Material
Nylon 66, PC
Pole Format
12P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Outer Diameter
13→16mm
Minimum Operating Temperature
-40°C
País de Origem
China