RS PRO Circular Connector, 2 Contacts, Cable Mount, Socket, Female, IP68

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
10A
Series
SP17
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Outer Diameter
6→10mm
País de Origem
China
R$ 212,74
R$ 212,74 Each (Sem VAT)
1
R$ 212,74
R$ 212,74 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 212,74 |
10 - 19 | R$ 202,22 |
20 - 49 | R$ 193,84 |
50+ | R$ 185,10 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
2
Mounting Type
Cable Mount
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Crimp
IP Rating
IP68
Current Rating
10A
Series
SP17
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
2P
Contact Plating
Gold
Strain Relief
No
Maximum Operating Temperature
85°C
Contact Material
Brass
Minimum Operating Temperature
-40°C
Outer Diameter
6→10mm
País de Origem
China