RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67

Nº de Estoque RS: 207-2247Marca: RS PRODistrelec Article No.: 30404459
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP67

Current Rating

13A

Series

SY13

Body Orientation

Straight

Voltage Rating

250V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

2P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

4→6.5mm

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 457,69

R$ 457,69 1 Pair (Sem VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67

R$ 457,69

R$ 457,69 1 Pair (Sem VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Solder

IP Rating

IP67

Current Rating

13A

Series

SY13

Body Orientation

Straight

Voltage Rating

250V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

2P

Strain Relief

No

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Maximum Operating Temperature

85°C

Minimum Operating Temperature

-40°C

Outer Diameter

4→6.5mm

País de Origem

China