RS PRO Circular Connector, 2 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50

Nº de Estoque RS: 209-5667Marca: RS PRO
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

12mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

15A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

2P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

2.5→4.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 602,10

R$ 602,10 Each (Sem VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50

R$ 602,10

R$ 602,10 Each (Sem VAT)

RS PRO Circular Connector, 2 Contacts, Cable Mount, 12mm Connector, Plug, Male, IP50
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Cable Mount

Connector Size

12mm

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

15A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

2P

Shielded/Unshielded

Shielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

2.5→4.2mm

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

250°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em