RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Male, IP68

Nº de Estoque RS: 144-4172Marca: RS PRO
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Series

SP17

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

País de Origem

China

Detalhes do produto

RS PRO Front Mount Threaded Circular Connectors (IP68)

A strong and tough professional grade circular connector offering a reliable and safe way to create secure wire connections in both industrial and automated applications.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP68 the RS PRO industrial connector is suited to indoor and outdoor use in harsh and heavy-duty environments.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 286,92

R$ 286,92 Each (Sem VAT)

RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Male, IP68

R$ 286,92

R$ 286,92 Each (Sem VAT)

RS PRO Circular Connector, 2 Contacts, Front Mount, Socket, Male, IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 286,92
10 - 49R$ 276,67
50 - 99R$ 265,69
100+R$ 255,70
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

2

Mounting Type

Front Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP68

Current Rating

10A

Series

SP17

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

2P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Contact Material

Brass

País de Origem

China

Detalhes do produto

RS PRO Front Mount Threaded Circular Connectors (IP68)

A strong and tough professional grade circular connector offering a reliable and safe way to create secure wire connections in both industrial and automated applications.
Constructed from a fire-resistant Polycarbonate and Nylon shell protecting Gold Plated Brass contacts and an Ingress Protection rating of IP68 the RS PRO industrial connector is suited to indoor and outdoor use in harsh and heavy-duty environments.

Você pode estar interessado em