RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP68

Nº de Estoque RS: 181-1443Marca: RS PRO
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Series

SP17

Voltage Rating

400V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Outer Diameter

6→10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 373,69

R$ 373,69 Each (Sem VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP68

R$ 373,69

R$ 373,69 Each (Sem VAT)

RS PRO Circular Connector, 4 Contacts, Cable Mount, Plug, Male, IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

4

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Crimp

IP Rating

IP68

Current Rating

5A

Body Orientation

Straight

Series

SP17

Voltage Rating

400V

Mating Type

Threaded

Housing Material

Nylon 66, PC

Pole Format

4P

Contact Plating

Gold

Strain Relief

No

Contact Material

Brass

Outer Diameter

6→10mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more