RS PRO Circular Connector, 4 Contacts, Flange Mount, M16 Connector, Socket, Female, IP67

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
4
Mounting Type
Flange Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
15A
Body Orientation
Straight
Series
SF16
Voltage Rating
500V
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
País de Origem
China
R$ 378,88
R$ 378,88 Each (Sem VAT)
1
R$ 378,88
R$ 378,88 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 378,88 |
10 - 24 | R$ 369,23 |
25+ | R$ 344,86 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
4
Mounting Type
Flange Mount
Connector Size
M16
Plug/Socket
Socket
Contact Gender
Female
Termination Method
Solder
IP Rating
IP67
Current Rating
15A
Body Orientation
Straight
Series
SF16
Voltage Rating
500V
Mating Type
Push-Pull
Housing Material
Chrome Plated Brass
Pole Format
4P
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
País de Origem
China