Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Threaded
IP Rating
IP67
Current Rating
16A
Series
WA22
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
3P + PE
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
País de Origem
China
R$ 238,37
R$ 238,37 Each (Sem VAT)
1
R$ 238,37
R$ 238,37 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 238,37 |
10 - 49 | R$ 234,94 |
50 - 99 | R$ 223,45 |
100+ | R$ 204,20 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
4
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Threaded
IP Rating
IP67
Current Rating
16A
Series
WA22
Body Orientation
Straight
Voltage Rating
400V
Mating Type
Threaded Coupling
Housing Material
Nylon 66, PC
Pole Format
3P + PE
Contact Plating
Gold
Strain Relief
No
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
País de Origem
China