RS PRO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP50

Nº de Estoque RS: 209-5680Marca: RS PRO
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

14A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

5P

Contact Plating

Gold

Strain Relief

Yes

Shielded/Unshielded

Shielded

Maximum Operating Temperature

250°C

Outer Diameter

8.2→9.2mm

Minimum Operating Temperature

-55°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.094,98

R$ 1.094,98 Each (Sem VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP50

R$ 1.094,98

R$ 1.094,98 Each (Sem VAT)

RS PRO Circular Connector, 5 Contacts, Cable Mount, Plug, Male, IP50
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

5

Mounting Type

Cable Mount

Plug/Socket

Plug

Contact Gender

Male

Termination Method

Solder

IP Rating

IP50

Current Rating

14A

Body Orientation

Straight

Mating Type

Push-Pull

Housing Material

Chrome Plated Brass

Pole Format

5P

Contact Plating

Gold

Strain Relief

Yes

Shielded/Unshielded

Shielded

Maximum Operating Temperature

250°C

Outer Diameter

8.2→9.2mm

Minimum Operating Temperature

-55°C

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em