RS PRO Circular Connector, 6 Contacts, Cable Mount, 21 mm Connector, Plug, Female, IP68

Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
21 mm
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
25 + 5A
Series
SP21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
4 + 2P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
País de Origem
China
R$ 208,10
R$ 208,10 Each (Sem VAT)
1
R$ 208,10
R$ 208,10 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 208,10 |
10 - 24 | R$ 202,90 |
25+ | R$ 189,47 |
Documentos Técnicos
Especificações
Brand
RS ProNumber Of Contacts
6
Mounting Type
Cable Mount
Connector Size
21 mm
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
IP Rating
IP68
Current Rating
25 + 5A
Series
SP21
Body Orientation
Straight
Voltage Rating
500V
Mating Type
Threaded
Housing Material
Nylon 66, PC
Pole Format
4 + 2P
Contact Plating
Gold
Strain Relief
No
Outer Diameter
7→12mm
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
85°C
Contact Material
Brass
País de Origem
China