RS PRO Circular Connector, 8 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68

Nº de Estoque RS: 207-0694Marca: RS PRO
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Cable Mount

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Series

SP29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

8P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

13→16mm

Contact Material

Brass

Maximum Operating Temperature

85°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 881,59

R$ 881,59 1 Pair (Sem VAT)

RS PRO Circular Connector, 8 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68

R$ 881,59

R$ 881,59 1 Pair (Sem VAT)

RS PRO Circular Connector, 8 Contacts, Cable Mount, Plug and Socket, Male and Female Contacts, IP68
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

8

Mounting Type

Cable Mount

Plug/Socket

Plug, Socket

Contact Gender

Female, Male

Termination Method

Screw

IP Rating

IP68

Current Rating

10A

Series

SP29

Body Orientation

Straight

Voltage Rating

500V

Mating Type

Threaded

Housing Material

Nylon, PC

Pole Format

8P

Contact Plating

Gold

Strain Relief

No

Minimum Operating Temperature

-40°C

Outer Diameter

13→16mm

Contact Material

Brass

Maximum Operating Temperature

85°C

País de Origem

China