RS PRO Circular Connector, 9 Contacts, Cable Mount, Socket, Male, IP67

Nº de Estoque RS: 207-2346Marca: RS PRO
brand-logo
Ver tudo em Industrial Circular Connectors

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

9

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SY21

Body Orientation

Straight

Voltage Rating

400V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

9P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

7→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 406,72

R$ 406,72 Each (Sem VAT)

RS PRO Circular Connector, 9 Contacts, Cable Mount, Socket, Male, IP67

R$ 406,72

R$ 406,72 Each (Sem VAT)

RS PRO Circular Connector, 9 Contacts, Cable Mount, Socket, Male, IP67
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Number Of Contacts

9

Mounting Type

Cable Mount

Connector Size

Standard

Plug/Socket

Socket

Contact Gender

Male

Termination Method

Solder

IP Rating

IP67

Current Rating

5A

Series

SY21

Body Orientation

Straight

Voltage Rating

400V

Mating Type

Bayonet

Housing Material

Nylon 66, PC

Pole Format

9P

Shielded/Unshielded

Unshielded

Contact Plating

Gold

Strain Relief

No

Outer Diameter

7→12mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

País de Origem

China