RS PRO Clamping Lever, M6 x 20mm

Documentos Técnicos
Especificações
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
20mm
Handle Material
Thermoplastic
Shaft Material
Steel
Length
43mm
Colour
Black, Orange
País de Origem
China
Detalhes do produto
RS PRO Adjustable Clamp Lever - Coloured
These diecast zinc clamping leavers with a steel metric thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.
R$ 149,36
R$ 149,36 1 Pack of 2 (Sem VAT)
1
R$ 149,36
R$ 149,36 1 Pack of 2 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProLever Type
Clamping Lever
Thread Gender
Male
Thread Size
M6
Thread/Insert Length
20mm
Handle Material
Thermoplastic
Shaft Material
Steel
Length
43mm
Colour
Black, Orange
País de Origem
China
Detalhes do produto
RS PRO Adjustable Clamp Lever - Coloured
These diecast zinc clamping leavers with a steel metric thread from our own RS PRO brand are designed primarily to tighten or loosen screws eliminating the need for any special tools or wrenches. Clamp levers are ideal for use in hard to reach or confined spaces. Clamp levers are available in a range of thread sizes and stem lengths to suit a wide variety of applications.