RS PRO Cleanroom ESD-Safe Mat, 1.14m x 660mm x 1.65mm

Nº de Estoque RS: 829-5293Marca: RS PRO
brand-logo
Ver tudo em Anti Static Mats

Documentos Técnicos

Especificações

Brand

RS Pro

Use Type

Cleanroom

Thickness

1.65mm

Suitable For

Standard Shoes

Length

1.14m

Width

660mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

No

Number of Material Layers

30

País de Origem

China

Detalhes do produto

RS PRO Cleanroom Sticky Mats

A series of sticky mats from RS PRO, offer multi-layer clean-film adhesive layers that form mats to capture dirt or dust from shoes or equipment wheels entering a controlled environment. The tear-off layers are numbered so it is easy to track how many remain for re-ordering purposes.

How does it work?

When operatives walk over a sticky matting before entering a controlled area, contaminates from their shoes are transfers onto the sticky mat reducing the risk of contamination being introduced into the controlled area.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 5.613,07

R$ 5.613,07 1 Box of 8 (Sem VAT)

RS PRO Cleanroom ESD-Safe Mat, 1.14m x 660mm x 1.65mm

R$ 5.613,07

R$ 5.613,07 1 Box of 8 (Sem VAT)

RS PRO Cleanroom ESD-Safe Mat, 1.14m x 660mm x 1.65mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Use Type

Cleanroom

Thickness

1.65mm

Suitable For

Standard Shoes

Length

1.14m

Width

660mm

Surface Texture Type

Smooth

Complies with EN 61340-5-1

No

Number of Material Layers

30

País de Origem

China

Detalhes do produto

RS PRO Cleanroom Sticky Mats

A series of sticky mats from RS PRO, offer multi-layer clean-film adhesive layers that form mats to capture dirt or dust from shoes or equipment wheels entering a controlled environment. The tear-off layers are numbered so it is easy to track how many remain for re-ordering purposes.

How does it work?

When operatives walk over a sticky matting before entering a controlled area, contaminates from their shoes are transfers onto the sticky mat reducing the risk of contamination being introduced into the controlled area.

Você pode estar interessado em