RS PRO Clear 4m PVC STRIP CURTAINS for Industrial, 400mm x 4mm

Nº de Estoque RS: 325-0826Marca: RS PRODistrelec Article No.: 30391595
brand-logo
Ver tudo em PVC Strip Curtains

Documentos Técnicos

Especificações

Brand

RS Pro

Length

4m

Width

400mm

Colour

Clear

Thickness

4mm

Material

PVC

Application

Industrial

País de Origem

United Kingdom

Detalhes do produto

RS PRO PVC Strip Curtain

RS PRO PVC strip curtain are long lengths of PVC which are fixed to a hanging rail. They form a vertical curtain and can be attached across the top of a doorway and are ideal for internal doors and personnel access. These PVC curtains are designed to stop insects and debris coming into the open doorway as well as temperature control.

These RS PRO PVC strip curtains are a cost effective and easy to maintain replacement for doors in large areas like factory floors and warehouses. Before you purchase a PVC curtain it is important to think about the right thickness of PVC and how much of an overlap and fitting system is needed for your environment.

These strip curtains are available in various lengths, widths and thicknesses to suit all environments.

Options available:
325-0826 - PVC strip door, 400 mm Width x 4 mm Thickness x 4 m Length
325-0832 - PVC strip door, 400 mm Width x 4 mm Thickness x 5 m Length
325-0927 - PVC strip door, 300 mm Width x 3 mm Thickness x 3 m Length
325-0933 - PVC strip door, 300 mm Width x 3 mm Thickness x 4 m Length

PVC Strip Doors and Accessory

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 2.729,53

R$ 2.729,53 Each (Sem VAT)

RS PRO Clear 4m PVC STRIP CURTAINS for Industrial, 400mm x 4mm

R$ 2.729,53

R$ 2.729,53 Each (Sem VAT)

RS PRO Clear 4m PVC STRIP CURTAINS for Industrial, 400mm x 4mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

RS Pro

Length

4m

Width

400mm

Colour

Clear

Thickness

4mm

Material

PVC

Application

Industrial

País de Origem

United Kingdom

Detalhes do produto

RS PRO PVC Strip Curtain

RS PRO PVC strip curtain are long lengths of PVC which are fixed to a hanging rail. They form a vertical curtain and can be attached across the top of a doorway and are ideal for internal doors and personnel access. These PVC curtains are designed to stop insects and debris coming into the open doorway as well as temperature control.

These RS PRO PVC strip curtains are a cost effective and easy to maintain replacement for doors in large areas like factory floors and warehouses. Before you purchase a PVC curtain it is important to think about the right thickness of PVC and how much of an overlap and fitting system is needed for your environment.

These strip curtains are available in various lengths, widths and thicknesses to suit all environments.

Options available:
325-0826 - PVC strip door, 400 mm Width x 4 mm Thickness x 4 m Length
325-0832 - PVC strip door, 400 mm Width x 4 mm Thickness x 5 m Length
325-0927 - PVC strip door, 300 mm Width x 3 mm Thickness x 3 m Length
325-0933 - PVC strip door, 300 mm Width x 3 mm Thickness x 4 m Length

PVC Strip Doors and Accessory

Você pode estar interessado em