RS PRO Clear Clear Plastic Sheet, 500mm x 400mm x 5mm

Documentos Técnicos
Especificações
Brand
RS ProColour
Clear
Form
Full
Length
500mm
Width
400mm
Thickness
5mm
Material
PMMA
Laminated
No
Density
1.41g/cm³
Tensile Strength
65 MPa
Hardness
M 90 Rockwell
Water Absorption
0.005%
Maximum Operating Temperature
+70°C
Finish
Clear
Detalhes do produto
RS PRO Extruded Acrylic Solid Plastic Sheets- PMMA Sheet : polymethyl methacrylate
From RS Pro a range of high-quality extruded acrylic solid plastic sheets available in a range of sizes and thicknesses.
R$ 1.960,49
R$ 1.960,49 1 Lot of 3 (Sem VAT)
1
R$ 1.960,49
R$ 1.960,49 1 Lot of 3 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 2 | R$ 1.960,49 |
3 - 9 | R$ 1.851,73 |
10 - 29 | R$ 1.780,20 |
30+ | R$ 1.640,86 |
Documentos Técnicos
Especificações
Brand
RS ProColour
Clear
Form
Full
Length
500mm
Width
400mm
Thickness
5mm
Material
PMMA
Laminated
No
Density
1.41g/cm³
Tensile Strength
65 MPa
Hardness
M 90 Rockwell
Water Absorption
0.005%
Maximum Operating Temperature
+70°C
Finish
Clear
Detalhes do produto
RS PRO Extruded Acrylic Solid Plastic Sheets- PMMA Sheet : polymethyl methacrylate
From RS Pro a range of high-quality extruded acrylic solid plastic sheets available in a range of sizes and thicknesses.