RS PRO Clear Passivated, Zinc Steel Clinch Nut, M3

Nº de Estoque RS: 827-596Marca: RS PRO
brand-logo
Ver tudo em Clinch Nuts

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M3

Fixing Hole Diameter

4.75mm

Body Outside Diameter

7.1mm

Body Depth

1.6mm

Material

Steel

Finish

Clear Passivated, Zinc

Thickness of Material Maximum

1.14mm

Thickness of Material Minimum

1.1mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Self-Clinching Nuts

RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.

A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.

Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6

Clinchnuts & Thread Inserts

Informações de estoque temporariamente indisponíveis.

R$ 233,57

R$ 233,57 1 Bag of 50 (Sem VAT)

RS PRO Clear Passivated, Zinc Steel Clinch Nut, M3

R$ 233,57

R$ 233,57 1 Bag of 50 (Sem VAT)

RS PRO Clear Passivated, Zinc Steel Clinch Nut, M3
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Thread Size

M3

Fixing Hole Diameter

4.75mm

Body Outside Diameter

7.1mm

Body Depth

1.6mm

Material

Steel

Finish

Clear Passivated, Zinc

Thickness of Material Maximum

1.14mm

Thickness of Material Minimum

1.1mm

País de Origem

United Kingdom

Detalhes do produto

RS PRO Self-Clinching Nuts

RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.

A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.

Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6

Clinchnuts & Thread Inserts