RS PRO Clear Passivated, Zinc Steel Clinch Nut, M5

Documentos Técnicos
Especificações
Brand
RS ProThread Size
M5
Fixing Hole Diameter
6.35mm
Body Outside Diameter
8.7mm
Body Depth
2.4mm
Material
Steel
Finish
Clear Passivated, Zinc
Thickness of Material Maximum
2.3mm
Thickness of Material Minimum
1.5mm
Detalhes do produto
RS PRO Self-Clinching Nuts
RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.
A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.
Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6
Clinchnuts & Thread Inserts
R$ 293,62
R$ 293,62 1 Bag of 50 (Sem VAT)
1
R$ 293,62
R$ 293,62 1 Bag of 50 (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
RS ProThread Size
M5
Fixing Hole Diameter
6.35mm
Body Outside Diameter
8.7mm
Body Depth
2.4mm
Material
Steel
Finish
Clear Passivated, Zinc
Thickness of Material Maximum
2.3mm
Thickness of Material Minimum
1.5mm
Detalhes do produto
RS PRO Self-Clinching Nuts
RS PRO range of self-clinching nuts which feature a strong thread and come in a wide range of thread sizes. These clinch nuts are suitable for use as sheet metal fasteners.
A clinch nut is usually installed into aluminium, steel or stainless-steel sheets and can also be known as a self-clinching nut or a flush nut. These nuts are easy to use and leave a flush finish with the sheet of metal. Self-clinching nuts are installed using a parallel squeezing force so access to both sides of the panel is needed.
Options include:
827-596 - self clinching nut, No.1 x M3
827-603 - self clinching nut, No.2 x M3
827-619 - self clinching nut, No.3 x M3
827-625 - self clinching nut, No.0 x M4
827-631 - self clinching nut, No.1 x M4
827-647 - self clinching nut, No.2 x M4
827-653 - self clinching nut, No.1 x M5
827-669 - self clinching nut, No.2 x M5
827-675 - self clinching nut, No.1 x M6