RS PRO Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V, 29mm Jaw

Nº de Estoque RS: 125-3066Marca: RS PRO
brand-logo
Ver tudo em Pliers

Documentos Técnicos

Especificações

Brand

RS Pro

Plier Type

Combination Pliers

Cutting Capacity

2.0 mm

Overall Length

180 mm

VDE/1000V Approved

Yes

Tip Style

Straight

Material

Steel

Jaw Length

29mm

Material Cutting Capability

Hard Wire, Soft Wire

País de Origem

Turkey

Detalhes do produto

RS PRO Insulated Steel Combination Pliers

Introducing G10 series insulated steel combination pliers from RS PRO, a range of high quality VDE approved pliers for use with cutting and bending electrical wires and cable. RS PRO insulated pliers are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile pliers are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated pliers also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile pliers are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.

Informações de estoque temporariamente indisponíveis.

R$ 614,54

R$ 614,54 Each (Sem VAT)

RS PRO Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V, 29mm Jaw

R$ 614,54

R$ 614,54 Each (Sem VAT)

RS PRO Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V, 29mm Jaw
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Plier Type

Combination Pliers

Cutting Capacity

2.0 mm

Overall Length

180 mm

VDE/1000V Approved

Yes

Tip Style

Straight

Material

Steel

Jaw Length

29mm

Material Cutting Capability

Hard Wire, Soft Wire

País de Origem

Turkey

Detalhes do produto

RS PRO Insulated Steel Combination Pliers

Introducing G10 series insulated steel combination pliers from RS PRO, a range of high quality VDE approved pliers for use with cutting and bending electrical wires and cable. RS PRO insulated pliers are ideal for working up to 1000 V ac or 1500 V dc, offering excellent protection against electricity. These versatile pliers are manufactured using steel with a chrome finish, providing superb durability and corrosion resistance. These VDE insulated pliers also feature DuoTech soft grip handles, offering enhanced grip and comfort when in use. These versatile pliers are ideal for working with energised circuits or areas where it could be possible that a live circuit is present.