RS PRO Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V

Nº de Estoque RS: 161-243Marca: RS PRO
brand-logo
Ver tudo em Pliers

Documentos Técnicos

Especificações

Brand

RS Pro

Plier Type

Combination Pliers

Cutting Capacity

2.5 mm

Overall Length

180 mm

VDE/1000V Approved

Yes

Tip Style

Straight

Material

Steel

Material Cutting Capability

Medium Hard Wire

Maximum Capacity

2.5mm

Detalhes do produto

RS PRO VDE Standard Pliers

The RS PRO range of insulated VDE pliers are designed to protect you from up to 1000 V. These handheld pliers have an ergonomic grip which gives you better comfort and control for when cutting different materials. VDE pliers and cutters are an excellent choice for both electrical and industrial applications. You can be assured that the VDE standard pliers have been through rigorous testing as set by the VDE Testing and Certification Association to ensure that they are safe to use when working with electricity. These high quality pliers from our own RS PRO brand are a handy addition to any electrician's toolbox.

RS PRO have a great range of hand tools including pliers and cutters of various sizes an styles to suit all your requirements, with also the choice of ESD safe versions. Our insulated VDE pliers and cutters are designed to protect you from up to 1000 V and are an excellent choice for many applications.

Options include:
161-237 - VDE Long Nose Pliers 200 mm
161-215 - VDE Long Nose Pliers 160 mm
496-993 - VDE Flat Nose Pliers 200 mm
161-192 - VDE Combination Pliers 160 mm
161-243 - VDE Combination Pliers 180mm
161-164 - VDE Combination Pliers 200 mm
496-997 - VDE Long Nose Pliers 160 mm
161-041 - VDE Water Pump Pliers 240 mm
496-987 - VDE Water Pump Pliers 200 mm

Informações de estoque temporariamente indisponíveis.

R$ 670,75

R$ 670,75 Each (Sem VAT)

RS PRO Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V

R$ 670,75

R$ 670,75 Each (Sem VAT)

RS PRO Combination Pliers, 180 mm Overall, Straight Tip, VDE/1000V
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

RS Pro

Plier Type

Combination Pliers

Cutting Capacity

2.5 mm

Overall Length

180 mm

VDE/1000V Approved

Yes

Tip Style

Straight

Material

Steel

Material Cutting Capability

Medium Hard Wire

Maximum Capacity

2.5mm

Detalhes do produto

RS PRO VDE Standard Pliers

The RS PRO range of insulated VDE pliers are designed to protect you from up to 1000 V. These handheld pliers have an ergonomic grip which gives you better comfort and control for when cutting different materials. VDE pliers and cutters are an excellent choice for both electrical and industrial applications. You can be assured that the VDE standard pliers have been through rigorous testing as set by the VDE Testing and Certification Association to ensure that they are safe to use when working with electricity. These high quality pliers from our own RS PRO brand are a handy addition to any electrician's toolbox.

RS PRO have a great range of hand tools including pliers and cutters of various sizes an styles to suit all your requirements, with also the choice of ESD safe versions. Our insulated VDE pliers and cutters are designed to protect you from up to 1000 V and are an excellent choice for many applications.

Options include:
161-237 - VDE Long Nose Pliers 200 mm
161-215 - VDE Long Nose Pliers 160 mm
496-993 - VDE Flat Nose Pliers 200 mm
161-192 - VDE Combination Pliers 160 mm
161-243 - VDE Combination Pliers 180mm
161-164 - VDE Combination Pliers 200 mm
496-997 - VDE Long Nose Pliers 160 mm
161-041 - VDE Water Pump Pliers 240 mm
496-987 - VDE Water Pump Pliers 200 mm